You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
638469
Battery, Industrial, 6+6 Packs of 10, 1.5 V, AA, Alkaline, 2.7 Ah
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 638469
- Order Code:
- 2470180
- Product Range
- Energizer Industrial Alkaline
- Also Known As:
- GTIN UPC EAN: 17638900361053
- Technical Datasheet:
- 638469 Datasheet
Product Range Selector (Energizer Industrial Alkaline)
See all from this product rangeAlternatives for 638469
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 2.7Ah
- :
- Raised Positive and Flat Negative
- :
- 14.5mm
- :
- 50.5mm
- :
- -
- :
- -
- :
- 120
- :
- 23g
- :
- LR6
- :
- 15A
- :
- Energizer Industrial Alkaline
Technical Documents (2)
Product Overview
- Buy 6 packs of Energizer Industrial AA alkaline batteries and get another 6 packs free
- 10 Batteries per pack (120 batteries in total)
- Leak-proof design for enhanced reliability
Contents
12 Packs of 10 AA Batteries
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 120
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $63.76 ($70.14) | ( ) |
5+ | $60.93 ($67.02) | ( ) |
10+ | $59.32 ($65.25) | ( ) |
20+ | $55.24 ($60.76) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.