You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST STM3210E-SK

Development Kit, STM32 F1 Series MCU's, IAR Embedded WorkBench, J-Link Debugger/Programmer

EMBEST STM3210E-SK
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
STM3210E-SK
Order Code:
1787402
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM3210E-SK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
STM32F103ZE Board, 2.4" TFT LCD Panel, Emlink for ARM, JTAG20-14-8 Convert Module, Cables, CDROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

STM3210E-SK is the low cost development kit for STM32F103ZE (72MHz, the very popular ARM Cortex-M3 processor) including the STM32F103ZE evaluation-board (STM3210E board)(SZE1) and Emlink for ARM(EAH1) JTAG adapter, so the developers can easy start to learn and test all the relevant applications on it, or evaluate new project design through this entire system.
  • ST STM3210E ARM Cortex-M3 board
  • Keil MDK-ARM development kit, 32K evaluation edition
  • Emlink for ARM - a high speed JTAG emulator for ARM Cortex-M3 processors
  • Plenty of example programs, all in source code
  • Contains all necessary hardware & software which allows user to design, develop, integrate and test
  • Emlink for ARM supports hardware and software breakpoints
  • Keil MDK-ARM Development Kit is a µVision IDE, debugger and simulation environment
  • Include one 2.4" TFT LCD (240*320)
  • Contains CAN, USB device, TFTLCD, MicroSD card and 20pins JTAG interface
  • Includes one RTC Unit with backup battery, temperature sensor

Applications

Communications & Networking, Motor Drive & Control, Medical, Industrial

Contents

One STM3210E ARM-CM3 Board, One RS-232 Serial Cable, One USB Cable, One 2.4" TFT LCD Panel (240x320), One Emlink for ARM

No Longer Manufactured

$68.81 ( $75.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $68.81 ($75.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --