You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST MBS-SAM9X25

Single Board Computer, Atmel AT91SAM9X25 MCU, MBM-SAM-9G Base Board, Audio Interface

EMBEST MBS-SAM9X25
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBS-SAM9X25
Order Code:
2136547
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MBS-SAM9X25   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AT91SAM9xxx

:
ARM

:
ARM9

:
SAM9X

:
Evaluation Board for SAM9X25 MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The MBS-SAM9X25 is a single board computer based on ATMEL AT91SAM9X25 processor. The AT91SAM9X25 is a ARM926EJ-S ARM Thumb processor running at up to 400MHz. The MBS-SAM9X25 is consisted of one base board (MBM-SAM-9G) and one processor card (MBC-SAM9X25), this core board is the smallest 9X5 core on the market. It is so tiny that it can reduce much space of products. We can use it easily to complete our project development and save much of our time to market. Using industrial connectors can realize seamless connection with base board, greatly improve the stability of the products. The MBS-SAM9X25 SBC board operates at up to 400MHz, with 256MB nandflash, 128MB DDR II, 4MB serial data flash and 64KB serial EEPROM. It supports Linux 2.6.39, offer angstrom and android-2.3.5_r1 test. The board provides a wide range of peripherals, including a high speed USB2.0 port(480MHz), an Ethernet interface, audio interface, a JTAG debug port, Micro SD card interface, SD/MMC interface, camera interface.
  • Core board size: 67mm x 34mm
  • 12MHz crystal oscillator
  • On board power regulation
  • SDIOIMM200 card edge interface
  • Two user LEDs
  • Base board size: 181mm x 165mm
  • Supply voltage: 5Vdc
  • Supply current: 2A
  • 50 GPIO user extension interface
  • RTC unit (without battery)

Applications

Industrial, Medical, Audio, Communications & Networking, Automation & Process Control

Contents

MBS-SAM9X25 SBC board, Power adapter (5V, 1.25A rating), Micro USB cable, 10/100 Ethernet cable, DB9-IDC10 cable, TFT LCD panel.

No Longer Manufactured

$315.58 ( $347.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $315.58 ($347.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --