You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST MBC-SAM9X35

Daughter Board, AT91SAM9X35 Processor, 400MHz Frequency Operation, Supports WinCE and Linux

EMBEST MBC-SAM9X35
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBC-SAM9X35
Order Code:
2136542
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MBC-SAM9X35   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AT91SAM9xxx

:
ARM

:
ARM9

:
SAM9X

:
Core Board MBC-SAM9X35

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The MBC-SAM9X35 is an ARM embedded core board which integrates the ATMEL ARM926EJ-S-based processor AT91SAM9X35, operating at 400MHz frequency and can support WinCE and Linux. The board has 128MB DDR2 SDRAM, 256MB nandflash, 4MB data flash, 64KB serial EEPROM, 128B one wire EEPROM. The SAM9X35 features a graphics LCD controller with 4 layer overlay and 2D acceleration (picture in picture, alpha blending, scaling, rotation, colour conversion) and a 10bit ADC that supports 4 or 5 wire resistive touch screen panels. Networking/connectivity peripherals include two 2.0A/B compatible controller area network (CAN) interfaces and an IEEE Std 802.3 compatible 10/100Mbps Ethernet MAC. Multiple communication interfaces include a soft modem supporting exclusively the conexant SmartDAA line driver, HS USB device and host, FS USB host, two HS SDcard/SDIO/MMC interfaces, USARTs, SPIs, I2S, TWIs and 10bit ADC.
  • 16KB Data cache, 16KB instruction cache, memory management unit
  • 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
  • Programmable order
  • 32KB internal SRAM, single cycle access at system speed
  • High bandwidth multi port DDR2 controller
  • Advanced interrupt controller and debug unit
  • Two dual port 8 channel DMA controllers
  • Shut down controller with four 32bit battery backup registers
  • 105 programmable I/O lines multiplexed with up to three peripheral I/Os
  • Individually programmable open drain, pull up and pull down resistor, synchronous output

Applications

Industrial, Communications & Networking, Automotive

Available for back order

More stock available to supplier lead times which is approximately 26/02/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$116.29 ( $127.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $116.29 ($127.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --