You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST MARS BOARD.

Development Board, Dual Cortex A9, Mars, Dual Core Series application processor

EMBEST MARS BOARD.
EMBEST MARS BOARD.
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MARS BOARD.
Order Code:
2362785
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MARS BOARD.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
i.MX 6

:
ARM

:
Cortex-A9

:
i.MX6

:
MarS Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MARS BOARD. is a low cost highly integrated controller board based on NXP's i.MX 6Dual ARM Cortex-A9 application processor which encompasses a dual core platform running up to 1GHz with 1MB of L2 cache and 64bit DDR3 or 2-ch, 32bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express and SATA-2 provide excellent connectivity, while integration of LVDS, MIPI display port, MIPI camera port and HDMI v1.4, the i.MX 6Dual provides a scalable application solution. Board has 4GByte eMMC, 4 x 256MByte DDR3 SDRAM and 2MByte SPI Flash on board and features 4 USB Host and 1 USB OTG, 10M/100M/1Gbps Ethernet, TF card socket and three display ports on board (HDMI, RGB, LVDS). It is a ready to run platform with ported Linux 3.0.15 or Android 4.0.4.
  • ARM Cortex A9 MPCore 2x CPU processor at 1GHz
  • NEON SIMD media accelerator
  • HD class 1080p encode/decode video engine
  • LVDS interface
  • HDMI 1.4a interface
  • Parallel RGB interface
  • USB ports
  • Serial port
  • TF card interface
  • 10M/100M/1Gbps Ethernet interface (RJ45 jack)

Applications

Communications & Networking, Consumer Electronics, Automotive, Industrial

Footnotes

This MARS BOARD can be used with USB Wi-Fi module (WiPi), HDMI-to-VGA conversion module (Pi-View) and 4.3 inch or 7 inch TFT LCD including touch screen, Sold separately.

7 total stock globally Need more?

6 AU stock available for 1-2 business days delivery
1 SG stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$122.89 ( $135.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $122.89 ($135.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --