You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVK-PH8800

Single Board Computer, Sitara AM437X MCU, SOM-PH8800/BB-EPH1800 Core Board, LCD Interface

EMBEST EVK-PH8800
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EVK-PH8800
Order Code:
2628131
Technical Datasheet:
EVK-PH8800   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM437x

:
ARM

:
Cortex-A9

:
AM4378

:
Eval Board AM4378, Base Board BB-EPH1800, WiFi Module, Power Adapter, 8GB TF Card, LCD Panel, Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

EVK8800 is a single board computer designed by Embest based on TI's Sitara AM437X processor based on the ARM Cortex-A9 core. It is composed of CPU module, SOM-PH8800, and base board BB-EPH1800.
  • 9V to 25V power supply voltage
  • Operating temperature range from 0°C to 70°C
  • Support UART serial debugging
  • 24bit true colour LCD interface (supporting 4-wire touchscreen)
  • Power jack (12V round DC power jack), power reset button, system reset button, BOOT button and RTC

Applications

Embedded Design & Development

Contents

SOM-PH8800 core board, BB-EPH1800 evaluation board, Wi-Fi module, 12V DC power adapter, 8GB TF card, 4.3inch LCD or 7inch LCD panel, HDMI connection cable, UART connection cable, USB OTG connection cable, Ethernet connection cable.

Best Seller

1 total stock globally Need more?

1 AU stock available for next business day delivery (Order by 6pm AEST)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$230.56 ( $253.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $230.56 ($253.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $225.95 ($248.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $221.34 ($243.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --