You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMBEST EM-STM3210E

Development Kit, STM32F103ZE MCU, TFT LCD, USB, CAN, SD Card Interface, RS232 Serial Interface

EMBEST EM-STM3210E
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EM-STM3210E
Order Code:
1787395
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EM-STM3210E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
STM32F103ZE Board, RS-232 Serial Cable, USB Cable, 2.4" TFT LCD Panel, CDROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

EM-STM3210E is a STM32F103ZE is an ARM embedded evaluation-board produced by Embest, integrate the STMicroelectronics ARM Cortex-M3 core-based processor STM32F103ZE, operating at a 72MHz frequency. The board features USB, CAN, SD Card interface, TFT-LCD, RS-232 serial interface, four 26 pin user extended interface, etc. Plenty of software examples, which can be used in Keil MDK environment, are accompanied in CDROM.
  • Integrate STMicroelectronics ARM Cortex-M3, core-based processor STM32F103ZE, operates at 72MHz
  • External memory: 128KB SRAM, 8M byte SPI Flash, 2MB NOR FLASH, 128MB NAND FLASH
  • STLM75M2E temperature sensors of I2C interface is connected to the I2C1 interface
  • CAN bus interface which lead by the DB9 interface
  • Supports for USB2.0, through USB B-type interface for USB full-speed communication
  • STM32F103ZE evaluation-board has two debug interfaces
  • Interfaces: UART1 (COM1) & UART2 (COM2), two serial ports are connected to public DB9 connector
  • Integrates SD card interface, supports for read/write function of SD cards
  • JTAG debug interface
  • Four keys with functions: reset, wakeup, temper and user button four led lights

Applications

Communications & Networking, Motor Drive & Control, Medical, Industrial

Contents

One STM3210E ARM-CM3 Board, One RS-232 Serial Cable, One USB Cable, One 2.4" TFT LCD Panel (240x320)

No Longer Manufactured

$37.54 ( $41.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $37.54 ($41.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --