You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TDO-QVGA0126A62065 - 

WaRP7 LCD Module, TFT/Transflective, ST7796H Driver IC, 32.3 X 32.368 mm2 Viewing Area

TDO-QVGA0126A62065 - WaRP7 LCD Module, TFT/Transflective, ST7796H Driver IC, 32.3 X 32.368 mm2 Viewing Area
TDO-QVGA0126A62065 - WaRP7 LCD Module, TFT/Transflective, ST7796H Driver IC, 32.3 X 32.368 mm2 Viewing Area

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
TDO-QVGA0126A62065
Order Code:
2766239
Product Range
WaRP7
See all Technical Docs

Product Information

:
STMicroelectronics
:
-
:
-
:
-
:
-
:
WaRP7 Board
:
WARP7 Board LCD
:
WaRP7
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WaRP7 LCD module an integrated module with colour display and touch features, and has both an MPI DSI and an I2C touch interface designed specifically for use with WaRP7 products. The display is a low power circular screen with an active area of 31.9mm and a 320 RGB x 320 dot resolution.
  • LCD Type : TFT/Transflective
  • Recommended Viewing Direction : From 5:00 O'Clock to 7:00 O'Clock
  • Module Area : 35.37 x 42.368 x 2.66mm3 (Width x Height x Thickness)
  • Viewing Area : 32.368 x 32.368mm2 (Width x Height)
  • Active Area : 31.968 x 31.968mm2 (Width x Height)
  • Number of Dots : 320RGB x 320
  • Pixel Pitch : 0.0999 x 0.0999mm2 (Width x Height)
  • Driver IC : ST7796H
  • Interface Type : MIPI
  • Input Voltage : IOVCC=1.8V, VCC=2.8V
  • Module Power Consumption : 226.04mW
  • Backlight Type : LED

Related Searches

1 total stock globally

Available until stock is exhausted

1 available for next business day delivery
$97.05 ( $106.76 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $97.05 ($106.76)