You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

83-20187RK - 

Single Board Computer, Raspberry Pi 3 Model B+ Starter Kit, Complete Accessories Kit New

83-20187RK - Single Board Computer, Raspberry Pi 3 Model B+ Starter Kit, Complete Accessories Kit
83-20187RK - Single Board Computer, Raspberry Pi 3 Model B+ Starter Kit, Complete Accessories Kit
83-20187RK - Single Board Computer, Raspberry Pi 3 Model B+ Starter Kit, Complete Accessories Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
83-20187RK
Order Code:
2894857
Technical Datasheet:
83-20187RK   Datasheet
See all Technical Docs

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
Cortex-A53
:
BCM2837B0
:
Raspberry Pi 3 Model B+ SBC, 16GB MicroSD Card w/NOOBS Sys Installer, Pwr Supply, Case, Cable, Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RASPBERRY PI 3 Model B+ STARTER KIT available with RASPBERRY PI 3 B+ module and required accessories. Raspberry Pi 3 model B+ is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.
  • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
  • PoE capability via a separate PoE HAT
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
  • 40 pin extended GPIO
  • 4 x USB 2 ports
  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
  • MicroSD card slot for operating system and data storage
  • 4-pole stereo audio/composite video output port

Contents

Raspberry Pi B+, 16GB SD card, Black case, 5V 2A Power supply unit.

Related Searches

31 total stock globally

31 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 6/03/19

More stock available week commencing 8/04/19

$91.98 ( $101.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $91.98 ($101.18)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.