You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UR5633RP250G - 

Polyurethane Resin, Thermally Conductive, Black, Packet, 250 g

UR5633RP250G - Polyurethane Resin, Thermally Conductive, Black, Packet, 250 g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UR5633RP250G
Order Code:
2786025
Product Range
UR5633 Series
Also Known As:
EUR5633RP250G, UR5633RP250G, UR5633, EUR5633
Technical Datasheet:
UR5633RP250G Datasheet
See all Technical Docs

Product Information

:
PUR (Polyurethane)
:
Packet
:
Amber / Black
:
-
:
250g
:
UR5633 Series
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

UR5633 is a two part thermally conductive polyurethane potting and encapsulation compound with a black finish. It maintains excellent electrical properties through a range of operating environments and is a UL94 approved highly flame retardant resin. UR 5633 does not contain abrasive fillers meaning that it has low wear on dispensing machinery. Its wide operating temperature range, and excellent resistance to water make it an ideal choice for marine or automotive electronics.
  • Flame retardant - UL94 V-0 approved
  • Excellent thermal conductivity: 1.24W/m.K
  • Excellent electrical properties
  • Wide operating temperature range: -50°C to +125°C
  • Very high water resistance
  • Excellent performance in harsh conditions
  • RoHS-2 Compliant

Also Known As

EUR5633RP250G, UR5633RP250G, UR5633, EUR5633

No Longer Manufactured

$44.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $44.04
 
10+ $42.08
 
20+ $40.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.