You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ELECTROLUBE UR5597RP500G

Polyurethane Resin, 2 Part, Flame-Retardant, Low Viscosity, Grey, Packet, 500 g

ELECTROLUBE UR5597RP500G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UR5597RP500G
Order Code:
307219801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
EUR5597RP500G
Technical Datasheet:
UR5597RP500G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500g

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The UR5597RP500G is a Polyurethane Resin has been formulated to give a semi-rigid low viscosity flame retardant casting resin for use in potting or cable jointing applications. It exhibits excellent electrical insulation characteristics and good water resistance properties. As well as being flame retardant the system offers good impact resistance and excellent adhesion to a wide variety of substrates.
  • 1.46g/ml Density
  • 10¹²Ω/cm Volume resistivity
  • 12kV/mm Dielectric strength
  • -40 to 110°C Operating temperature range

Applications

Industrial

Also Known As

EUR5597RP500G

85 total stock globally Need more?

85 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$23.81 ( $26.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $23.81 ($26.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --