You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ELECTROLUBE UR5044RP250G

Polyurethane Resin, Flame-Retardant, Soft, Re-workable, 2 Part, Blue, Packet, 250 g

ELECTROLUBE UR5044RP250G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UR5044RP250G
Order Code:
10878701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
EUR5044RP250G
Technical Datasheet:
UR5044RP250G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PUR (Polyurethane)

:
Blue

:
250g

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

UR5044 is a UL94 approved two part Polyurethane resin system, which when cured has a dark blue finish. It is a high performance resin system for use in a range of potting and encapsulation applications. Its flexibility and its digoutable characteristics make it an ideal compound for use in prototype electronics, or potted units which may require rework or repair within their life cycle. Its excellent flexibility is maintained even at temperature extremes, and this combined with its other attributes makes it a good alternative to silicone resin systems.
  • Flame retardant, certified to UL94 V-0
  • Soft, re-workable resin
  • Flexible even at temperature extremes
  • Excellent low temperature performance to -70 °C
  • Ideal for prototype circuitry, silicone replacement, and control units
  • RoHS-2 Compliant

Applications

Industrial

Also Known As

EUR5044RP250G

1,022 total stock globally Need more?

1,022 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$27.31 ( $30.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $27.31 ($30.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --