You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ELECTROLUBE ER2074RP250G

Epoxy Resin, Thermally Conductive, White, Packet, 250 g

ELECTROLUBE ER2074RP250G
ELECTROLUBE ER2074RP250G
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ER2074RP250G
Order Code:
108783
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
EER2074RP250G
Technical Datasheet:
ER2074RP250G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Epoxy

:
White

:
250g

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

ER2074 is a flame retardant system two component epoxy resin with UL94 V-0 approval. The flame retardant technology used is halogen free leading to relatively low toxicity fumes and low smoke emission and the lack of abrasive fillers means that there is lower wear on dispensing machinery. The resin is thermally conductive, with a conductivity value of 1.26W/m.K, while offering good chemical and water resistance. Once cured, the white colour gives a good aesthetic finish, and the high thermal conductivity means it has been very effective as part of thermal management solutions in LED applications, for both external and internal lighting systems.
  • Two part white epoxy resin
  • High thermal conductivity; 1.26W/m.K
  • Good environmental protection
  • Good Water resistance
  • Chemical resistant
  • Does not contain abrasive fillers; low wear on dispensing machinery
  • Meets UL94 V-0 approval
  • RoHS-2 Compliant

Also Known As

EER2074RP250G

No Longer Manufactured

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$44.13 ( $48.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $44.13 ($48.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $43.19 ($47.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $42.15 ($46.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --