You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GE8115

Oscilloscope Probe, Differential, 30 MHz, 1.5 kV, 1:100, 1:1000

GE8115 - Oscilloscope Probe, Differential, 30 MHz, 1.5 kV, 1:100, 1:1000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELDITEST ELDITEST
Manufacturer Part No:
GE8115
Order Code:
2474804
Technical Datasheet:
GE8115   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
30MHz

:
1.5kV

:
1:100, 1:1000

:
All Makes & Models of Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The GE8115 is an oscilloscope Differential Probe ideal for measurements of circuits not referenced to ground, for example, single or three phase supplies used on motor control units, thyristors or power MOSFET's. Using it can make highly accurate measurements, without the intrusion of unwanted common mode signals.
  • 50R/BNC connector output impedance
  • ±3% Accuracy
  • 1500V - CAT III Safety
  • 9V Battery or optional main adaptor power supply

Applications

Test & Measurement, Motor Drive & Control, Industrial

No Longer Manufactured

$822.53 ( $904.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $822.53 ($904.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.