You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALF1202 - 

Bench Power Supply, Adjustable, Fixed, 1 Output, 10 V, 15 V, 2 A, 3 A

ALF1202 - Bench Power Supply, Adjustable, Fixed, 1 Output, 10 V, 15 V, 2 A, 3 A
ALF1202 - Bench Power Supply, Adjustable, Fixed, 1 Output, 10 V, 15 V, 2 A, 3 A
ALF1202 - Bench Power Supply, Adjustable, Fixed, 1 Output, 10 V, 15 V, 2 A, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELC ELC
Manufacturer Part No:
ALF1202
Order Code:
2472208
Product Range
ALF
Also Known As:
GTIN UPC EAN: 3760244880147
Technical Datasheet:
ALF1202   Datasheet
See all Technical Docs

Product Information

:
Adjustable, Fixed
:
1 Output
:
10V
:
15V
:
2A
:
3A
:
30W
:
190V
:
264V
:
2 Years
:
ALF
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALF1202 is a Switching Regulated Power Supply with power-ON indicator (ON/OFF switch). It has screen printed polycarbonate case. It is protected against by current limit short-circuit, by fuse overcurrent on main input and transient pulse on the primary by varistor.
  • Floating outputs on 4mm safety sockets
  • <1% Dynamic regulation for a load variation from 10 to 90%
  • Green power-ON LED indicator
  • >80% Efficiency at the full power (30W in output)
  • IP30 Protection rating
  • C8 socket with CEI320 C7 cable (2 poles double insulation) mains input
  • ON/OFF control toggle switch
  • 3000VAC between input and output dielectric strength

Applications

Test & Measurement, Industrial, Power Management

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 3760244880147

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$88.42 ( $97.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $88.42 ($97.26)