You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FHE
ANSI Code ESB/FHE 6V 20W Lamp
- Manufacturer:
- EIKO EIKO
- Manufacturer Part No:
- FHE
- Order Code:
- 2814858
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Subminiature Bi-Pin
- :
- 0.36"
- :
- 3.33A
- :
- 6V
- :
- Cylindrical
- :
- -
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $12.82 ($14.10) | ( ) |
10+ | $10.07 ($11.08) | ( ) |
25+ | $8.88 ($9.77) | ( ) |
50+ | $8.39 ($9.23) | ( ) |
100+ | $8.23 ($9.05) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.