You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

751-049

Pen, 751 Series, Gloss Paint Marker, White, Bullet Tip

751-049 - Pen, 751 Series, Gloss Paint Marker, White, Bullet Tip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDDING EDDING
Manufacturer Part No:
751-049
Order Code:
8762392
Product Range
751 Series
Also Known As:
GTIN UPC EAN: 4004764441068
Technical Datasheet:
751-049   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
751 Series

:
Gloss Paint Marker

:
White

:
Bullet Tip

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Highly opaque paintmarker for permanent marking on almost all materials
  • Especially suitable for dark and transparent materials or surfaces
  • Low odour, quick drying ink that is resistant to many chemicals
  • Resistant up to 100°C
  • Smudgeproof, lightfast, water resistant
  • Stroke width: 1- 2mm

Also Known As

GTIN UPC EAN: 4004764441068

124 total stock globally Need more?

8 available for next business day delivery
115 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery

$14.35 ( $15.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.35 ($15.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.