You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

751-002

Pen, 751 Series, Gloss Paint Marker, Red, Bullet Tip

751-002 - Pen, 751 Series, Gloss Paint Marker, Red, Bullet Tip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDDING EDDING
Manufacturer Part No:
751-002
Order Code:
8762309
Product Range
751 Series
Also Known As:
GTIN UPC EAN: 4004764017478
Technical Datasheet:
751-002   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
751 Series

:
Gloss Paint Marker

:
Red

:
Bullet Tip

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Highly opaque paintmarker for permanent marking on almost all materials
  • Especially suitable for dark and transparent materials or surfaces
  • Low odour, quick drying ink that is resistant to many chemicals
  • Resistant up to 100°C
  • Smudgeproof, lightfast, water resistant
  • Stroke width: 1- 2mm

Also Known As

GTIN UPC EAN: 4004764017478

13 total stock globally Need more?

1 available for next business day delivery
12 available for 4 - 5 business days delivery

$6.33 ( $6.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.33 ($6.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange