You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

21-001

MARKER, PERMANENT, BULLET TIP, BLACK

21-001 - MARKER, PERMANENT, BULLET TIP, BLACK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDDING EDDING
Manufacturer Part No:
21-001
Order Code:
1624162
Product Range
21 Series
Technical Datasheet:
21-001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21 Series

:
Permanent Marker

:
Black

:
Bullet Tip

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 21-001 is an eco-friendly black Permanent Marker is made from recycled material (83% post-consumer). Low-odour, alcohol-based ink with no added xylene/toluene. Ideal for writing on, marking and labelling almost all surfaces (such as plastic, metal, glass).
  • Ink is waterproof and permanent
  • Bullet nib with 1.5 to 3mm stroke width
  • Quick-drying and lightfast
  • Smudge and waterproof

Applications

Computers & Computer Peripherals, Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

View all alternatives / recommendations

$2.66 ( $2.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.66 ($2.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.