Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No627-050-620-047
Order Code3807134
Product Range627 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $17.280 ($19.008) |
| 250+ | $16.470 ($18.117) |
Price for:Each
Minimum: 100
Multiple: 100
$1,728.00 ($1,900.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No627-050-620-047
Order Code3807134
Product Range627 Series
Product Range627 Series
D Sub Shell SizeDD
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DD
Contact Material
Brass
Connector Body Material
Steel Body
Product Range
627 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02454
