You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4412ML

Axial Fan, IP20, 12 V, DC, 119 mm, 38 mm, 98.8 cu.ft/min, 168 m³/h

EBM-PAPST 4412ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4412ML
Order Code:
2094443
Product Range
4200N Series
Technical Datasheet:
4412ML   Datasheet
See all Technical Docs

Product Range Selector (4200N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
DC

:
119mm

:
38mm

:
98.8cu.ft/min

:
168m³/h

:
40dBA

:
Ball

:
2 Lead Wires

:
-

:
4200N Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
  • High product quality
  • Long service life
  • Robust mechanical design
  • Acoustically optimised
  • IP20 protection rating

11 total stock globally Need more?

11 available for 4 - 5 business days delivery

$59.17 ( $65.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $59.17 ($65.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $55.69 ($61.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $55.45 ($61.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $50.40 ($55.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $45.12 ($49.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $43.70 ($48.07)