You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3906M

Axial Fan, IP20, 115 V, AC, 92 mm, 25 mm, 31.2 cu.ft/min, 53 m³/h

EBM-PAPST 3906M
EBM-PAPST 3906M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3906M
Order Code:
1426721
Product Range
3900 Series
Technical Datasheet:
3906M   Datasheet
See all Technical Docs

Product Range Selector (3900 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
115V

:
AC

:
92mm

:
25mm

:
31.2cu.ft/min

:
53m³/h

:
34dBA

:
Ball

:
Terminals

:
-

:
3900 Series

:
5W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
  • High product quality
  • Long service life
  • Robust mechanical design
  • Acoustically optimised
  • IP20 protection rating

76 total stock globally

76 available for 5 - 6 business days delivery

Available until stock is exhausted

$64.44 ( $70.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $64.44 ($70.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $60.74 ($66.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $57.11 ($62.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange