You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3252J/2H3P
Axial Fan, IP20, 12 V, DC, 92 mm, 38.15 mm, 158 cu.ft/min, 270 m³/h
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 3252J/2H3P
- Order Code:
- 2451112
- Product Range
- 3250J Series
- Technical Datasheet:
- 3252J/2H3P Datasheet
Product Range Selector (3250J Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- DC
- :
- 92mm
- :
- 38.15mm
- :
- 158cu.ft/min
- :
- 270m³/h
- :
- 64dBA
- :
- Ball
- :
- 4 Lead Wires, PWM Control, Sensor Output
- :
- -
- :
- 3250J Series
- :
- -
Technical Docs (2)
Product Overview
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
2 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/08/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $86.34 ($94.97) | ( ) |
5+ | $80.68 ($88.75) | ( ) |
12+ | $75.52 ($83.07) | ( ) |
25+ | $71.56 ($78.72) | ( ) |
50+ | $66.23 ($72.85) | ( ) |
Pricing is unavailable. Please contact customer services.