You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DILA-22(110V50HZ,120V60HZ)

Contactor, 6 A, Panel, 415 V, DPST-NO, DPST-NC, 4 Pole

DILA-22(110V50HZ,120V60HZ) - Contactor, 6 A, Panel, 415 V, DPST-NO, DPST-NC, 4 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DILA-22(110V50HZ,120V60HZ)
Order Code:
1110587
Product Range
DILA
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6A

:
Panel

:
415V

:
DPST-NO, DPST-NC

:
4 Pole

:
-

:
10A

:
120V

:
-

:
-

:
10A

:
6A

:
DILA

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DILA-22(110V50HZ,120V60HZ) is a 4-pole Control Relay with AC/DC coil, DILA series. 2NO-2NC contact configuration. Base DIL A control relays have four-poles rated to 10A, (UL/CSA general-purpose). Various NO and NC configurations are available, including late break and early make. Auxiliary contacts are also rated to 10 amps. Positively guided contacts, NO and NC contacts can never be closed simultaneously. A comprehensive range of accessories from suppressors and voltage indicators to amplifiers and timing modules make DIL A relays a great choice for applications demanding maximum flexibility.
  • DC coils supplied with an integrated varistor surge suppressor

Applications

Industrial, Power Management, Automation & Process Control

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$60.20 ( $66.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $60.20 ($66.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $58.94 ($64.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange