You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PROP80 - 

MICROPHONE, PAGING, MK2

PROP80 - MICROPHONE, PAGING, MK2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAGLE EAGLE
Manufacturer Part No:
PROP80
Order Code:
257333
Technical Datasheet:
PROP80   Datasheet
See all Technical Docs

Product Information

:
-
:
600ohm
:
100Hz
:
12kHz
:
-72
:
3m Cable
:
2m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PROP80 is a dynamic cardioid floating Paging Microphone, provides floating output to allow a long cable run to an amplifier. The PROP80 MK2 has a sturdy base, a flexible gooseneck, lockable Talk switch, Busy indicator lamp and extra switch contacts for priority page circuits. Ideal for use with all Eagle amplifiers and most others.
  • Dynamic Cardioid Floating
  • Sturdy Base
  • Flexible Gooseneck
  • Lockable Talk Switch
  • Unidirectional Polar Pattern
  • Dynamic Element

Applications

Audio

Alternatives for PROP80

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $69.37 ($76.31)   ( ) 2+ $66.67 ($73.34)   ( ) 5+ $63.64 ($70.00)   ( ) 10+ $60.77 ($66.85)   ( ) 25+ $58.31 ($64.14)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

4263947 - Microphone, 15" Gooseneck, 3 Bare Wire End, 200Hz to 12kHz

View all alternatives / recommendations
$78.47 ( $86.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $78.47 ($86.32)
  ( )
3+ $77.73 ($85.50)
  ( )
10+ $76.06 ($83.67)
  ( )
20+ $69.74 ($76.71)