You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA-EL 9360-20 B HP 2U

DC Electronic Load, EL 9000B HP 2U Series, 900 W, Programmable, 0 V, 360 V, 20 A

EA ELEKTRO-AUTOMATIK EA-EL 9360-20 B HP 2U
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-EL 9360-20 B HP 2U
Order Code:
2750695
Product Range
EL 9000B HP 2U Series
See all Technical Docs

Product Range Selector (EL 9000B HP 2U Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EL 9000B HP 2U Series

:
900W

:
Programmable

:
0V

:
360V

:
20A

:
2 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EA-EL 9360-20 B HP 2U from EA Elektro-Automatik is a EA-EL 9000 B HP 2U series programmable electronic DC load. The electronic DC load of series EA-EL 9000 B HP 2U replace the former series EA-EL 9000 HP and reduce the required unit height from former minimum 3U to now only 2U. It supports the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA based control circuit provides interesting features such as a function generator with a table based function for the simulation of nonlinear internal resistances. The large colour TFT touch panel offers an intuitive kind of manual operation such as it is prolific nowadays with Smartphone or tablet computers.
  • Multilingual (German, English, Russian, Chinese) colour touch panel with graphics display
  • User profiles, true function generator
  • Adjustable protections such as OVP, OCP, OPP
  • Galvanically isolated interfaces (analogue and USB)
  • SCPI & ModBus supported, ambient temperature range from 0 to 50°C, 80W (max) power consumption
  • LabView VIs and remote control software (Windows)
  • AC input, voltage of 90 to 264V, frequency of 45 to 66Hz, >0.99 power factor correction (PFC)
  • 0 to 900W output power, 0 to 900W output power at 40°C, 0 to 360V output voltage
  • 0 to 20A output current, 1.6 to 540 ohm output resistance, ~ 2V UMin for Imax
  • Dimensions is 19" x 2 HE/U x 464mm (W x H x D), 9Kg weight

Footnotes

In addition, we offer calibration services for this product. Choose from a standard certificated service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 24/01/22

Notify me when back in stock

$6,104.25 ( $6,714.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6,104.25 ($6,714.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --