You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D01758
Tool Holder, Magnetic, Heavy Duty Steel, 458mm, 305mm, 200mm, Set of 3
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01758
- Order Code:
- 188808801
- Product Range
- Duratool - Magnetic Tool Holders
- Also Known As:
- GTIN UPC EAN: 5051259009264
- Technical Datasheet:
- D01758 Datasheet
Product Range Selector (Duratool - Magnetic Tool Holders)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Steel
- :
- Duratool - Magnetic Tool Holders
Technical Docs (1)
Product Overview
- Made from heavy duty steel
- Perfect for use in garages, service stations, workshops, commercial kitchens etc
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Holder Sizes of 200mm, 305mm & 458mm
Footnotes
Also Known As
12 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 27/05/21
175 more will be available on 27/07/21
12 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $16.44 ($18.08) | ( ) |
Pricing is unavailable. Please contact customer services.