You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DURATOOL D01461

PCB Spacer Support, Lock-In Support, Nylon 6.6, 12.7mm x 3mm

DURATOOL D01461
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01461
Order Code:
173338901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
D01461   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12.7mm

:
3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Nylon locking PCB supports which hold PCBs securely by the locking head and easily removed if required.
  • PCB Hole: Ø3mm
  • PCB Thickness: 1.2 to 1.7mm
  • Chassis Hole: Ø5.5mm
  • Chassis Thickness: 0.6 to 1.2mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

20,510 total stock globally Need more?

20,510 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.193 ( $0.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ $0.193 ($0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --