You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DURATOOL D00200

Socket Set, Reversible Ratchet, Metric 4mm - 13 mm, Imperial 0.156 " - 0.562 ", 40 Piece

DURATOOL D00200
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00200
Order Code:
171214401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
D00200   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This Socket Set is made from high-quality materials, such as forged metals, for strength and durability, these tools are designed to withstand high torque as they help to loosen or fasten nuts, bolts and other fasteners. Socket sets have an extensive range of all shapes and sizes with a square drive metric connection.
  • 14x ¼" drive sockets: ⁵/₃₂, ³/₁₆, ⁷/₃₂, ¼, ⁹/₃₂, ⁵/₁₆, ¹¹/₃₂, ⅜, ¹³/₃₂, ⁷/₁₆, ¹⁵/₃₂, ½, ¹⁷/₃₂ & ⁹/₁₆

Applications

Mechanical, Facility Maintenance, Industrial & Manufacturing, Hobby & Education, Instrumentation

Contents

x1 ⅜" reversible ratchet handle; x14 ¼" drive sockets metric size: 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 9, 10, 11, 12 and 13mm; x14 ¼ drive sockets: ⁵/₃₂, ³/₁₆, ⁷/₃₂, ¼, ⁹/₃₂, ⁵/₁₆, ¹¹/₃₂, ⅜, ¹³/₃₂, ⁷/₁₆, ¹⁵/₃₂, ½, ¹⁷/₃₂ & ⁹/₁₆; x3 ¼ drive (8 point) sockets imperial size: ¼, ⁵/₁₆ and ⅜; x1 ⅜" extension bar; x1 ¼ to ⅜ adaptor; x1 ⅜ x 21mm spark plug socket; x1 6 spinner handle; x1 spin disc; x1 ⅜ metric drive socket: 15mm; x1 ⅜ imperial drive socket: ⅝; Supplied in blow mould case

Available for back order

More stock available to supplier lead times which is approximately 16/09/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$10.27 ( $11.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $10.27 ($11.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --