You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL D00007
Tape Measure, Manual, Blade Lock, Green, 25mm x 8m
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00007
- Order Code:
- 136703502
-
- Product Range
- Duratool - Tape Measures
- Also Known As:
- GTIN UPC EAN: 5051259024960
- Technical Datasheet:
- D00007 Datasheet
Product Range Selector (Duratool - Tape Measures)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Manual
- :
- 8m
- :
- 25mm
- :
- Green
- :
- Duratool - Tape Measures
Technical Documents (1)
Product Overview
- Tape measures in high visibility plastic housing
- Thumb operated blade lock
- Belt clip and wrist strap
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Also Known As
128 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available on 28/12/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/04/24
95 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.49 ($6.04) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.