You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURATOOL D00004
Tape Measure, Manual, Rubber, 25mm x 8m
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00004
- Order Code:
- 1367726
-
- Product Range
- Duratool - Tape Measures
- Also Known As:
- GTIN UPC EAN: 5051259024991
- Technical Datasheet:
- D00004 Datasheet
Product Range Selector (Duratool - Tape Measures)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Manual
- :
- 8m
- :
- 25mm
- :
- Black, Yellow
- :
- Duratool - Tape Measures
Technical Documents (1)
Product Overview
- Heavy-duty tape measures with rubber trim
- Pause button on base
- Thumb operated blade lock
- Belt clip and wrist strap
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Also Known As
120 total stock globally
100 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.32 ($3.65) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.