You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

DL1/3N

Battery, Single Cell, 3.1 V, 1/3N, Lithium Manganese Dioxide, 160 mAh, Pressure Contact, 11.6 mm

DL1/3N - Battery, Single Cell, 3.1 V, 1/3N, Lithium Manganese Dioxide, 160 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURACELL DURACELL
Manufacturer Part No:
DL1/3N
Order Code:
30046902
Technical Datasheet:
DL1/3N   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.1V

:
1/3N

:
Lithium Manganese Dioxide

:
160mAh

:
Pressure Contact

:
11.6mm

:
10.8mm

:
-

:
-

:
10g

:
CR11108

:
5008LC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DL1/3N from Duracell is a non rechargeable lithium manganese dioxide battery with raised negative and flat positive terminals.
  • IEC code of battery is CR11108
  • NEDA code of battery is 5008LC
  • Available in 1/3N standard size
  • Nominal battery voltage of 3.1V
  • Nominal capacity of 160mAh
  • Minimum life of 62Hrs on 1Kohm to 1.4V
  • Battery weight is 10g

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

112 total stock globally Need more?

112 available for 20 - 28 business days delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$10.40 ( $11.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.40 ($11.44)