You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5000394002562
Battery, Ultra Power With Duralock, Pack of 4, 1.5 V, AA, Alkaline
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 5000394002562
- Order Code:
- 2345266
- Product Range
- Duracell Ultra Power Alkaline
- Also Known As:
- MX1500
- Technical Datasheet:
- 5000394002562 Datasheet
Product Range Selector (Duracell Ultra Power Alkaline)
See all from this product rangeAlternatives for 5000394002562
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 14.5mm
- :
- 50.5mm
- :
- -
- :
- -
- :
- 4
- :
- 24g
- :
- LR6
- :
- 15A
- :
- Duracell Ultra Power Alkaline
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Ideal for high drain devices such as digital cameras, R/C toys and MP3 players
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Non-rechargeable and mercury free
Contents
Batteries only
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.20 ($7.92) | ( ) |
5+ | $6.80 ($7.48) | ( ) |
10+ | $6.39 ($7.03) | ( ) |
20+ | $5.99 ($6.59) | ( ) |
50+ | $5.70 ($6.27) | ( ) |
Pricing is unavailable. Please contact customer services.