You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15071727.
Battery, 1.5 V, C, Alkaline, Raised Positive and Flat Negative, 26.2 mm
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 15071727.
- Order Code:
- 1350438
- Technical Datasheet:
- 15071727. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- C
- :
- Alkaline
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 26.2mm
- :
- 50mm
- :
- -
- :
- -
- :
- 4
- :
- 75g
- :
- LR14
- :
- 14A
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 3+
- 12+
- 25+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $11.32 ($12.45) | ( ) |
3+ | $10.68 ($11.75) | ( ) |
12+ | $10.04 ($11.04) | ( ) |
25+ | $9.40 ($10.34) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.