You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS9034PC
Battery, Single Cell, 3 V, Lithium, 130 mAh, Snap Contact
- Manufacturer:
- DT ELECTRONICS DT ELECTRONICS
- Manufacturer Part No:
- DS9034PC
- Order Code:
- 119660
- Technical Datasheet:
- DS9034PC Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3V
- :
- -
- :
- Lithium
- :
- 130mAh
- :
- Snap Contact
- :
- -
- :
- 0.215"
- :
- 0.85"
- :
- 0.96"
- :
- 1
- :
- 1.8g
- :
- -
- :
- -
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.06 ($11.07) | ( ) |
25+ | $9.23 ($10.15) | ( ) |
100+ | $8.77 ($9.65) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.