You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60018045

Networking Cable, Patch, Screened, Cat5e, 26 AWG, 0.23 mm², 328 ft, 100 m

DRAKA 60018045
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DRAKA DRAKA
Manufacturer Part No:
60018045
Order Code:
135050701
Technical Datasheet:
60018045   Datasheet
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
The 910312VA0000FE0100 is a 100m 4-pair CAT 5E FTP Patch Cable with 26AWG bare copper conductor. It is made of PE insulation, grey PVC jacket. The structured cable for patch and floor outlet installation. It meets EN 50173, ISO/IEC 11801 2nd edition, EN 50288-2-2, IEC 60332.1, EN50265-2-1, UL 1581 VW1 standards.
  • CPR: Not Yet Qualified
  • Aluminium-laminated plastic foil screen
  • 0.48mm Conductor outer diameter
  • 0.94mm Insulation outer diameter
  • -20 to 50°C Temperature rating

Applications

Communications & Networking

2 total stock globally Need more?

2 SG stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$109.12 ( $120.032  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $109.12 ($120.032)