You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IL 9017 AC 230V 1,5KW - 

Soft Starter, Mini Start, IL Series, Single Phase, 1.5 kW, 184 Vac to 253 Vac

IL 9017 AC 230V 1,5KW - Soft Starter, Mini Start, IL Series, Single Phase, 1.5 kW, 184 Vac to 253 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IL 9017 AC 230V 1,5KW
Order Code:
9515119
See all Technical Docs

Product Information

:
184VAC
:
253VAC
:
Single Phase
:
1.5kW
:
10A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IL 9017 AC 230V 1,5KW is a Soft Starter designed to enable 1-phase induction motors to start smoothly IL 9017. Slowly ramps up the current, allowing the motor torque to build up slowly. This reduces the mechanical stress on the machine and prevents damage to conveyed material. When the motor is up to full speed the semiconductors in IL 9017 is bridged to prevent internal power losses and heat build-up. The terminal L1 is connected to the mains contactor, terminal N to neutral, the motor is connected to terminals T1, T2. As soon as power is connected to terminal L1, the softstart will commence. Potentiometer "tan" (1 to 10 seconds) adjusts the ramp time (time the motor takes to get to full speed) and potentiometer "Man" adjusts the start voltage (20 to 70% Vnom). When the softstart is complete the internal semiconductor is automatically bridged.
  • Continuous operation mode
  • Increases life of 1-phase squirrel motors and mechanical drives
  • Adjustable ramp time and starting torque
  • Semiconductors will be bridged after start up
  • LED indication

Applications

Motor Drive & Control, Industrial, Thermal Management, Automation & Process Control

Footnotes

The motor load must always be connected as continuous operation of the softstart with no load may cause overheating of the motor and softstart.

Related Searches

No Longer Stocked

$176.86 ( $194.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $176.86 ($194.55)
  ( )
10+ $174.06 ($191.47)
  ( )
50+ $171.25 ($188.38)
  ( )
250+ $168.44 ($185.28)