You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SG100

Signal Generator, RF, 1 Channel, 150 MHz

SG100 - Signal Generator, RF, 1 Channel, 150 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGIMESS DIGIMESS
Manufacturer Part No:
SG100
Order Code:
2292922
Technical Datasheet:
SG100   Datasheet
See all Technical Docs

Alternatives for SG100

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $3,500.01 ($3,850.01)   ( )

Restricted Item Add

Product Overview

The SG100 is a very competitively priced microprocessor controlled RF signal generator. The unit covers the frequency range of 100kHz to 150MHz in 6 ranges. A fine adjust control allows precise frequency selection and the set frequency is displayed by a 4 digit LED readout.
  • Audio signal output
  • External and internal AM and FM modulation
  • Supplied with a operating manual, BNC lead and a mains lead

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF

:
150MHz

:
1 Channel

:
-

:
AM, FM

:
1 Year

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$533.46 ( $586.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $533.46 ($586.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.