You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-273

Development Board, WiFi Enabled PIC 32 MCU, On Board WiFi MRF24 and SD Card, Uno R3 Headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-273
Order Code:
2366443
Technical Datasheet:
410-273   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
32bit

:
-

:
PIC

:
PIC32

:
MRF24WB0MA

:
chipKIT WiFi Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The chipKIT WF32 is based on the popular Arduino™ open source hardware prototyping platform and adds the performance of the Microchip PIC32 microcontroller. The WF32 is the first board from Digilent to have a WiFi MRF24 and SD card on the board both with dedicated signals. The WF32 board takes advantage of the powerful PIC32MX695F512L microcontroller. This microcontroller features a 32 bit MIPS processor core running at 80Mhz, 512K of flash program memory, and 128K of SRAM data memory. The WF32 can be programmed using the multi platform integrated development environment (MPIDE), an environment based on the original Arduino IDE, modified to support PIC32. It contains everything needed to start developing embedded applications. The WF32 features a USB serial port interface for connection to the MPIDE and can be powered via USB or by an external power supply.
  • Microchip® PIC32MX695F512L microcontroller (80 MHz 32-bit MIPS, 512K Flash, 128K SRAM)
  • Microchip MRF24WG0MA WiFi module
  • Micro SD card connector
  • USB 2.0 OTG controller with A and micro-AB connectors
  • 43 available I/O pins
  • Four user LEDs
  • 12 analog inputs
  • 3.3V operating voltage
  • 80MHz operating frequency
  • High efficiency, switching 3.3V power supply providing low power operation

Applications

Embedded Design & Development

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$105.49 ( $116.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $105.49 ($116.04)