You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC-ME-01T-S

Digi Connect ME Secure Network Device Server Module

DC-ME-01T-S - Digi Connect ME Secure Network Device Server Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC-ME-01T-S
Order Code:
1337910
Technical Datasheet:
DC-ME-01T-S   Datasheet
See all Technical Docs

Product Overview

The Digi Connect ME is a secure device server module that delivers complete and versatile embedded IPv6-ready network connectivity and strong standards-based encryption services such as SSL/SSH. Built on leading Digi 32-bit NET+ARM technology, the Digi Connect ME is cost effective and easy to use in existing and new product designs, while powerful enough to meet future product performance needs. The connector-style module is pin-compatible and interchangeable with the Digi Connect Wi-ME, providing a direct migration path to a wireless solution without the traditional complexities of hardware and software integration work. This is available pre-loaded with Digi plug-and-play firmware, which eliminates software development efforts by providing powerful and configurable IPv4/IPv6 device server functionality, including an easy-to-use web user interface and security features. Target applications include retail systems, security control, medical devices and building/industrial automation.
  • Highly integrated 32-bit network co-processor module
  • 2/4 MB Flash and 8MB RAM
  • High-speed serial interface with up to 230 kbps throughput
  • 5 shared GPIO port options
  • 10/100 Mbit Ethernet or 802.11b WLAN with WPA2/802.11i
  • Fully pre-certified radio reduces overall design cost/risk and time-to-market
  • Industrial operating temp and FCC Class B low-emission design
  • ThreadX®-based NET+OS® software development platform
  • Digi plug-and-play firmware option eliminates software development effort
  • Digi's own ARM processor and WLAN technology for true long-term product availability

Applications

Communications & Networking, Building Automation, Hobby & Education, Industrial, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
Ethernet

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Manufactured

$122.73 ( $135.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $122.73 ($135.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.