You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

20-101-1320 - 

Ultra Compact, High Performance MiniCore Embedded Device Driver

20-101-1320 - Ultra Compact, High Performance MiniCore Embedded Device Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20-101-1320
Order Code:
1961568
Technical Datasheet:
20-101-1320   Datasheet
See all Technical Docs

Product Overview

The ultra compact MiniCore RCM6750 is ideal for todays smart energy initiatives as well as other applications that require a cost effective web enabled device server. The RCM6750 provides up to 6 serial ports, configurable I/O and control features such as PWM. The RCM6700 series is fully programmable, taking advantage of processor peripherals. The programming environment, Dynamic C, is an ANSI C compatible development environment that provides a royalty free TCP/IP stack and Wi-Fi support. Various protocol support such as ZigBee, Modbus and BACnet are also available to help reduce time to market.
  • Rabbit® 6000 running up to 200MHz
  • 10/100 Ethernet and pin-compatible with MiniCore 802.11b/g wireless modules
  • 1MB of internal RAM for program storage
  • 4MB of serial Flash for data logging or web page storage
  • Flexible Interface Module (FIM) provides protocol support for CANbus or SD/SDIO
  • iDigi platform provides cost-effective cloud computing for remote device management
  • Seamless migration to chip level design
  • 5X greater throughput performance

Applications

Alternative Energy, Automation & Process Control, Building Automation, Communications & Networking, Medical, Metering, Motor Drive & Control, Security

Product Information

:
Automatic Meter Reading, Home Area Networks, Process Control, Security Systems
:
-
:
Serial
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

$112.08 ( $123.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $112.08 ($123.29)