You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGI INTERNATIONAL 20-101-1320

Ultra Compact, High Performance MiniCore Embedded Device Driver

DIGI INTERNATIONAL 20-101-1320
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20-101-1320
Order Code:
1961568
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
20-101-1320   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ultra compact MiniCore RCM6750 is ideal for todays smart energy initiatives as well as other applications that require a cost effective web enabled device server. The RCM6750 provides up to 6 serial ports, configurable I/O and control features such as PWM. The RCM6700 series is fully programmable, taking advantage of processor peripherals. The programming environment, Dynamic C, is an ANSI C compatible development environment that provides a royalty free TCP/IP stack and Wi-Fi support. Various protocol support such as ZigBee, Modbus and BACnet are also available to help reduce time to market.
  • Rabbit® 6000 running up to 200MHz
  • 10/100 Ethernet and pin-compatible with MiniCore 802.11b/g wireless modules
  • 1MB of internal RAM for program storage
  • 4MB of serial Flash for data logging or web page storage
  • Flexible Interface Module (FIM) provides protocol support for CANbus or SD/SDIO
  • iDigi platform provides cost-effective cloud computing for remote device management
  • Seamless migration to chip level design
  • 5X greater throughput performance

Applications

Alternative Energy, Automation & Process Control, Building Automation, Communications & Networking, Medical, Metering, Motor Drive & Control, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Automatic Meter Reading, Home Area Networks, Process Control, Security Systems

:
-

:
Serial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 16/09/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$207.85 ( $228.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $207.85 ($228.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $181.87 ($200.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $151.23 ($166.35)