You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DA14583IOTSENSDNGL

Evaluation Board, DA14583 Bluetooth Low Energy 4.2 SoC, 1 Mbit Flash Memory for storing Code

DA14583IOTSENSDNGL - Evaluation Board, DA14583 Bluetooth Low Energy 4.2 SoC, 1 Mbit Flash Memory for storing Code
DA14583IOTSENSDNGL - Evaluation Board, DA14583 Bluetooth Low Energy 4.2 SoC, 1 Mbit Flash Memory for storing Code

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DA14583IOTSENSDNGL
Order Code:
2729285
See all Technical Docs

Product Overview

The DA14583IOTSENSDNGL from Dialog Semiconductor is a SmartBond DA14583 IoT sensor dongle for used with DA14583 IoT sensor development kit. It has on board DA14583 low-power Bluetooth Smart SoC, BMI160 6-axis inertial measurement unit, BMM150 3-axis geomagnetic field sensor, BME280 integrated environmental unit (pressure, temperature and humidity), smart sensor fusion software including auto-calibration. The IoT Sensors app (Android and iOS) that allows visualisation of sensor and orientation data as well as precise tuning and configuration. Performance for sensor fusion and streaming settings are 12.5Hz accelerometer, 25Hz gyroscope, 10Hz magnetometer, 0.5Hz environmental (pressure, temperature and humidity).
  • Board size of 16mm x 15mm x 5mm
  • Stream fused quaternion orientation and/or sensor data via Bluetooth Smart interface
  • Memory footprint: 4.5KB ROM code, 0.5KB RAM

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dialog Semiconductor

:
DA14583

:
Wireless Connectivity

:
Bluetooth Low Energy, SoC

:
IoT Sensor Dongle DA14583

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 21/12/20

Notify me when back in stock

$77.76 ( $85.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $77.76 ($85.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange