You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

515-1118F - 

Light Pipe, Optopipe®, 55.88 mm, 2 Pipes, Circular, Press Fit, Transparent

515-1118F - Light Pipe, Optopipe®, 55.88 mm, 2 Pipes, Circular, Press Fit, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
515-1118F
Order Code:
1138258
Technical Datasheet:
515-1118F   Datasheet
See all Technical Docs

Product Overview

The 515-1118F is a 2-array multiple-position Horizontal Light Pipe for non-diagnostic applications. The light-pipe is mounted to a PCB by pressing into holes drilled into the PCB. Depending on the application, epoxy is also indicated for additional support. Heat-staking is another process that is used to mount light-pipe in specific applications. It is made up of water clear polycarbonate with an oxygen index of 35% body.
  • Impervious to failure due to shock and vibration
  • Low-voltage and minimal power consumption
  • Light is produced through photonic emission, not as a by-product of a radiating heat source
  • UL94V-0 Flammability rating

Applications

LED Lighting, Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices

Product Information

:
55.88mm
:
2Pipes
:
Circular
:
Press Fit
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,180 total stock globally

1,180 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

600 will be available for delivery on 8/10/19

More stock available week commencing 21/10/19

$1.90 ( $2.09 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.90 ($2.09)
  ( )
100+ $1.48 ($1.63)
  ( )
500+ $1.32 ($1.45)
  ( )
1000+ $1.13 ($1.24)
  ( )
2500+ $1.07 ($1.18)
  ( )
5000+ $1.03 ($1.13)
  ( )
10000+ $1.01 ($1.11)