You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

515-1071F - 

Light Pipe, Optopipe™, 12.95 mm, 2 Pipes, Circular, Press Fit, Transparent

515-1071F - Light Pipe, Optopipe™, 12.95 mm, 2 Pipes, Circular, Press Fit, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
515-1071F
Order Code:
1519340
Technical Datasheet:
515-1071F   Datasheet
See all Technical Docs

Product Overview

The 515-1071F is a 2-array Optical Light Pipe made of water clear transmissive polycarbonate. Its circular light emitting surfaces appear bright and uniform in intensity. It is reliably held in place by 2 press-fit pins located on the right side of each of the 2 light pipe elements. This Optopipe™ functions as a through-the case indicator with a textured finish on the 2 light emitting surface that increases its viewing angle. The recommended light sources are Dialight's 597 series PLCC-2 or PLCC-4 type SMT LEDs. The LEDs are mounted in a straight line on a 0.25-inch pitch.
  • Compatible with Dialight's 515-1020 and 515-1069
  • UL94-V0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit
  • -30 to 100°C Operating temperature range

Applications

Industrial, Lighting

Product Information

:
12.95mm
:
2Pipes
:
Circular
:
Press Fit
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,156 total stock globally

1,156 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

700 will be available for delivery on 20/08/19

More stock available week commencing 5/08/19

$2.63 ( $2.89 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.63 ($2.89)
  ( )
10+ $1.64 ($1.80)
  ( )
100+ $1.32 ($1.45)
  ( )
500+ $1.12 ($1.23)
  ( )
1000+ $0.921 ($1.01)
  ( )
2500+ $0.875 ($0.96)
  ( )
5000+ $0.856 ($0.94)
  ( )
10000+ $0.822 ($0.90)