You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

515-1027F - 

Light Pipe, Optopipe™, 8.26 mm, 1 Pipes, Circular, Panel, Transparent

515-1027F - Light Pipe, Optopipe™, 8.26 mm, 1 Pipes, Circular, Panel, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
515-1027F
Order Code:
1519339
Technical Datasheet:
515-1027F   Datasheet
See all Technical Docs

Product Overview

The 515-1027F is a 1-element transparent panel-mount LED Round Light Pipe made of high transmissivity polycarbonate. The Optopipe™ MicroLED SMT LED optical light pipe designed to replace 5mm right angle through-hole device. This Optopipe's™ light emitting surface appears bright and uniformly luminous. It is reliably held in the panel by 3 press-fit splines. This Optopipe™ functions as a through-the-case indicator with a textured finish on its light-emitting surface that increases its viewing angle. The light source can be any super-bright 597 Series SMT LED. The emitting surface of the light source should be located no more than 0.02-inch from the Optopipe™.
  • ESD protection
  • Secures to panel by press-fit
  • UL94V-0 Flammability rating
  • -30 to 100°C Operating temperature range

Applications

LED Lighting

Product Information

:
8.26mm
:
1Pipes
:
Circular
:
Panel
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

16,480 total stock globally

16,480 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

9,500 will be available for delivery on 6/08/19
9,500 will be available for delivery on 20/08/19

More stock available week commencing 5/08/19

$1.12 ( $1.23 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.12 ($1.23)
  ( )
10+ $0.872 ($0.96)
  ( )
25+ $0.723 ($0.80)
  ( )
100+ $0.623 ($0.69)
  ( )
250+ $0.549 ($0.60)
  ( )
500+ $0.474 ($0.52)
  ( )
1000+ $0.374 ($0.41)
  ( )
2500+ $0.35 ($0.38)
  ( )
5000+ $0.337 ($0.37)