You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

515-1023F - 

Light Pipe, Optopipe®, 28.75 mm, 4 Pipes, Square, Press Fit, Transparent

515-1023F - Light Pipe, Optopipe®, 28.75 mm, 4 Pipes, Square, Press Fit, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
515-1023F
Order Code:
1138247
Technical Datasheet:
515-1023F   Datasheet
See all Technical Docs

Product Overview

The 515-1023F is a quad high Optical Light Pipe made of water clear transmissive polycarbonate. It has a relatively low vertical height considering the number of light pipe elements. The element's square emitting surfaces are vertically spaced 0.203-inch from the PCB to the first element and then 0.195-inch between each of the other elements. This Optopipe® is held in place by 2 press-fit pins on the bottom of the device. The wide base offers added stability to the installed part. The light pipe is not attached to the panel at any point, but protrudes through holes in the panel. This Optopipe® was specifically designed to accept Dialight's 597 series type 1210 LEDs.
  • UL94-V0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Allows quad level SMT indicators
  • Secures to PCB by press-fit
  • -30 to 100°C Operating temperature range

Applications

Industrial, Lighting

Product Information

:
28.75mm
:
4Pipes
:
Square
:
Press Fit
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

470 total stock globally

470 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

$2.20 ( $2.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $2.20 ($2.42)
  ( )
100+ $1.72 ($1.89)
  ( )
500+ $1.53 ($1.68)
  ( )
1000+ $1.32 ($1.45)
  ( )
2500+ $1.24 ($1.36)
  ( )
5000+ $1.19 ($1.31)
  ( )
10000+ $1.17 ($1.29)