You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

515-1022F - 

Light Pipe, Optopipe®, 31.24 mm, 4 Pipes, Rectangular, Press Fit, Transparent

515-1022F - Light Pipe, Optopipe®, 31.24 mm, 4 Pipes, Rectangular, Press Fit, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
515-1022F
Order Code:
1138253
Technical Datasheet:
515-1022F   Datasheet
See all Technical Docs

Product Overview

The 515-1022F is a 4-array (RJ45 jack) Optical Light Pipe made of water clear transmissive polycarbonate. Its rectangular light emitting surfaces appear bright and are optically well isolated. The light pipe is reliably held in place by 2 press-fit pins located between the 2 light pipe elements. This Optopipe® functions as a through-the-case indicator by conducting the light over the top of connectors or switches. A textured finish on the 4 light emitting surfaces maximizes the viewing angle. The recommended light sources are Dialight's 597 series 1210 type SMT LEDs. The LEDs are mounted in a straight line on a 0.55-inch pitch.
  • Complements Dialight's 515-1070
  • Allows indicators to be positioned above corresponding RJ45 jack or other components
  • UL94-V0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit
  • -30 to 100°C Operating temperature range

Applications

Industrial, Lighting

Product Information

:
31.24mm
:
4Pipes
:
Rectangular
:
Press Fit
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

83 total stock globally

83 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$1.89 ( $2.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.89 ($2.08)
  ( )
100+ $1.48 ($1.63)