You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DEWALT DT71569-QZ

Drill Bit Set, Masonry, Metal, 4 Hole, Spindle Saw, Nut Setter, Driver Bits, 100 Piece

DEWALT DT71569-QZ
DEWALT DT71569-QZ
DEWALT DT71569-QZ
DEWALT DT71569-QZ
DEWALT DT71569-QZ
DEWALT DT71569-QZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT71569-QZ
Order Code:
252903501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5035048537930
Technical Datasheet:
DT71569-QZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A good quality high value combination set of both drill and screwdriver bits. Includes bits suitable for drilling in metal, wood, plastic and masonry along with all the most common screwdriver sizes.
  • Combination set of both drill and screwdriver bits
  • Suitable for drilling in metal, wood, plastic and masonry
  • Comes with all the most common screwdriver sizes
  • Compatible to use with DeWalt TSTAK COMI Case (TL15740)
  • Supplied in a plastic case

Contents

Pozi: PZ1 x2, PZ2 x23, PZ3 x2, Phillips: PH1 x2, PH2 x23, PH3, Torx: T10 x2, T15 x2, T20 x2, T25 x2, T27 x2 T30 x2, Slotted: SL4, SL5, SL6, SL7.2mm, Magnetic Bit Holder, Masonry Drill Bits: 4, 5, 5.5, 6x2, 8x2, 10mm, HSS Metal Drill Bits: 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7mm, Hole saw: 32, 38, 44, 54mm, Pilot Drill Bit, Nutdriver: 5, 6, 7, 8, 10mm

Also Known As

GTIN UPC EAN: 5035048537930

5 total stock globally Need more?

5 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$64.88 ( $71.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $64.88 ($71.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --