You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS3470W12-10AX
Circular Connector, MIL-DTL-26482 Series II, Wall Mount Receptacle, 10 Contacts
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- MS3470W12-10AX
- Order Code:
- 2231775
- Product Range
- MIL-DTL-26482 Series II
- Technical Datasheet:
- MS3470W12-10AX Datasheet
Product Range Selector (MIL-DTL-26482 Series II)
See all from this product rangeProduct Overview
- Intermateable with Souriau connectors and MIL-DTL 26482 series II
- 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
- High reliability
- High density connectors
- Operates at extreme temperature range from -55°C to +200°C
- Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
- 500 mating cycles
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-26482 Series II
- :
- Wall Mount Receptacle
- :
- 10Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- 12-10
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- X
- :
- Corrosion & Fluid Resistant
- :
- MIL-DTL-26482 Series II
Technical Docs (1)
263 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $65.73 ($72.30) | ( ) |
5+ | $62.18 ($68.40) | ( ) |
10+ | $62.11 ($68.32) | ( ) |
Pricing is unavailable. Please contact customer services.